345-018-540-103

Heilind Number:EDA345-018-540-103
Manufacturer:EDAC
Manufacturer Number:345-018-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. Engineered with precision, it boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy assembly onto your circuit board. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various applications. Choose this connector for a robust and dependable connection solution.