345-018-540-107

Heilind Number:EDA345-018-540-107
Manufacturer:EDAC
Manufacturer Number:345-018-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-107

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this green-colored connector, offering a secure mount orientation for hassle-free installation. Trust in its superior quality for all your connectivity needs.