345-018-540-108

Heilind Number:EDA345-018-540-108
Manufacturer:EDAC
Manufacturer Number:345-018-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-108

Detailed Description

Elevate your PCB connectivity with this high-performance 18-position Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers easy installation on your board. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built for efficiency and longevity. Perfect for professional use in a variety of industries, it guarantees secure and stable connections for your PCB applications. Upgrade your setups with this essential connector for optimal performance and peace of mind.