345-018-540-112

Heilind Number:EDA345-018-540-112
Manufacturer:EDAC
Manufacturer Number:345-018-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row, it offers seamless interconnection between circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of robust Copper Alloy for efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this straight mount orientation connector for reliable and efficient performance.