345-018-540-158

Heilind Number:EDA345-018-540-158
Manufacturer:EDAC
Manufacturer Number:345-018-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring 18 positions in a single row, it ensures efficient data transfer within your circuitry. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Upgrade your electronic projects with this essential component.