345-018-540-201

Heilind Number:EDA345-018-540-201
Manufacturer:EDAC
Manufacturer Number:345-018-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it boasts durable construction for reliable long-term use. The copper alloy contacts ensure optimal conductivity, while the 18 positions offer ample connectivity options. With a low amperage of 3 A, it's perfect for various electronic applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your setups with this essential connector for seamless and efficient PCB connections.