345-018-540-202

Heilind Number:EDA345-018-540-202
Manufacturer:EDAC
Manufacturer Number:345-018-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-202

Detailed Description

Enhance your PCB connectivity with our 18-position green board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in harsh conditions. Its copper alloy contacts provide efficient power transfer, while the 3A amperage rating guarantees stable electrical connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality component, perfect for demanding industrial environments.