345-018-540-207

Heilind Number:EDA345-018-540-207
Manufacturer:EDAC
Manufacturer Number:345-018-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-207

Detailed Description

Enhance connectivity on your PCB with this versatile 18-position green board-to-board connector. With a durable housing crafted from UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures, from -40 to 105°C. Featuring a straight mount orientation, it offers seamless integration into your electronic setup. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the dual-row design maximizes connectivity options. Ideal for various applications, this connector is a crucial component for achieving optimal performance in your electronic devices.