345-018-540-212

Heilind Number:EDA345-018-540-212
Manufacturer:EDAC
Manufacturer Number:345-018-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-212

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. With a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, durability is guaranteed. The connector features 18 positions spread across 2 rows, ensuring optimal signal transmission. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a variety of applications. Upgrade your PCB setup with this essential component.