345-018-540-258

Heilind Number:EDA345-018-540-258
Manufacturer:EDAC
Manufacturer Number:345-018-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 18 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Suitable for a wide range of applications, this connector is a must-have for any electronic project.