345-018-540-278

Heilind Number:EDA345-018-540-278
Manufacturer:EDAC
Manufacturer Number:345-018-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-278

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it ensures both reliability and safety in operation. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless interfacing for your electronic components. Boasting 18 positions, it accommodates multiple connections with ease. Designed for straight mount orientation, it facilitates convenient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your circuit board setups with this essential connector.