345-018-540-402

Heilind Number:EDA345-018-540-402
Manufacturer:EDAC
Manufacturer Number:345-018-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-402

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a single row and 18 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into any PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this straight mount connector for secure and efficient data transfer in your applications.