345-018-540-403

Heilind Number:EDA345-018-540-403
Manufacturer:EDAC
Manufacturer Number:345-018-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 18 positions, ensuring efficient power and signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing optimal performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your electronic designs with this essential connector.