345-018-540-407

Heilind Number:EDA345-018-540-407
Manufacturer:EDAC
Manufacturer Number:345-018-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in a variety of electronic applications, this connector boasts a total of 18 positions arranged in a single row, offering optimal space-saving efficiency. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial use. Elevate your PCB assembly process with this essential component.