345-018-540-408

Heilind Number:EDA345-018-540-408
Manufacturer:EDAC
Manufacturer Number:345-018-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions in a single row, ensuring efficient power and data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation further simplifies installation on your device. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications, making it a must-have in your connectivity arsenal. Elevate your PCB design with this essential component.