345-018-540-478

Heilind Number:EDA345-018-540-478
Manufacturer:EDAC
Manufacturer Number:345-018-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-478

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a .1-inch pitch, perfect for high-density applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Upgrade your electronics with this green-colored connector, offering an amperage of 3A and meeting all your design needs.