345-018-540-502

Heilind Number:EDA345-018-540-502
Manufacturer:EDAC
Manufacturer Number:345-018-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-502

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. The Copper Alloy contacts provide excellent conductivity, while the 18-position, 2-row configuration offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a valuable asset for any electronics project. Upgrade your connectivity solutions with this top-of-the-line PCB connector.