345-018-540-504

Heilind Number:EDA345-018-540-504
Manufacturer:EDAC
Manufacturer Number:345-018-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-504

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector is not only visually striking but also engineered for high performance. The copper alloy contact material ensures a secure and stable connection, while the 18 positions and 2 rows offer ample space for your board-to-board applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments and applications. Trust in our product to streamline your connectivity needs and elevate the functionality of your electronic devices.