345-018-540-507

Heilind Number:EDA345-018-540-507
Manufacturer:EDAC
Manufacturer Number:345-018-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 18 positions each, it offers ample connectivity for your applications. The compact .1 inch pitch and .2 inch row spacing ensure precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your setup with this straight-mount connector for seamless and secure board-to-board connections.