345-018-540-508

Heilind Number:EDA345-018-540-508
Manufacturer:EDAC
Manufacturer Number:345-018-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-508

Detailed Description

Enhance your PCB connectivity with this high-quality green Board-to-Board Card Edge Connector. Designed for precision and reliability, it features 18 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of electronic applications. Its straight mount orientation makes installation a breeze, whether for prototyping or production. Upgrade your connectivity solutions with this essential connector.