345-018-540-512

Heilind Number:EDA345-018-540-512
Manufacturer:EDAC
Manufacturer Number:345-018-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-512

Detailed Description

Enhance connectivity in your electronic devices with this advanced PCB connector. Designed for seamless board-to-board communication, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting. Featuring two rows of high-performance copper alloy contacts, with a pitch of .1 inches and a total of 18 positions, it offers efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees stability and functionality even in harsh conditions. Perfect for green technology applications, it's a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this top-of-the-line connector.