345-018-540-558

Heilind Number:EDA345-018-540-558
Manufacturer:EDAC
Manufacturer Number:345-018-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-558

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the two rows and 18 positions provide ample room for multiple connections. Whether for prototyping or production, its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.