345-018-540-578

Heilind Number:EDA345-018-540-578
Manufacturer:EDAC
Manufacturer Number:345-018-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-578

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for efficiency, it features a straight mount orientation with 18 positions and two rows, allowing for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your circuitry with this essential component.