345-018-540-602

Heilind Number:EDA345-018-540-602
Manufacturer:EDAC
Manufacturer Number:345-018-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-602

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts top-notch functionality with an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. The 18-position connector offers seamless communication, with copper alloy contacts ensuring optimal conductivity. Perfect for PCB assembly, its straight mount orientation and .1 inch pitch make installation a breeze. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient connector.