345-018-540-603

Heilind Number:EDA345-018-540-603
Manufacturer:EDAC
Manufacturer Number:345-018-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-603

Detailed Description

Enhance connectivity on your PCB with our green Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's easy to set up, and its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for high-performance electronics, this connector is a must-have for your next project.