345-018-540-607

Heilind Number:EDA345-018-540-607
Manufacturer:EDAC
Manufacturer Number:345-018-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-607

Detailed Description

Enhance your PCB connectivity with our 18-position board-to-board card edge connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, even in demanding environments. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this high-performance component.