345-018-540-608

Heilind Number:EDA345-018-540-608
Manufacturer:EDAC
Manufacturer Number:345-018-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row, it ensures seamless data transfer within your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and 3A amperage offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.