345-018-540-612

Heilind Number:EDA345-018-540-612
Manufacturer:EDAC
Manufacturer Number:345-018-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-612

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Featuring a single row design with 18 positions, this connector ensures seamless and reliable connectivity. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and durability of this connector for your electronic projects.