345-018-540-658

Heilind Number:EDA345-018-540-658
Manufacturer:EDAC
Manufacturer Number:345-018-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 18 positions for seamless data transfer. Crafted with precision, it ensures reliable power delivery with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Designed for straight mount orientation, it provides easy integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.