345-018-540-678

Heilind Number:EDA345-018-540-678
Manufacturer:EDAC
Manufacturer Number:345-018-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-678

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a single row layout with 18 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact point is constructed from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component for various electronic applications.