345-018-540-688

Heilind Number:EDA345-018-540-688
Manufacturer:EDAC
Manufacturer Number:345-018-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-688

Detailed Description

Enhance connectivity within your electronic devices with this 18-position Board To Board PCB Connector. Featuring a single row design with a .1-inch pitch, it allows for seamless integration on your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this high-quality component.