345-018-540-802

Heilind Number:EDA345-018-540-802
Manufacturer:EDAC
Manufacturer Number:345-018-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transfer with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each spaced at .1 in, and a total of 18 positions, this connector facilitates seamless and secure PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various industrial applications. Upgrade your setup with this essential component for efficient data transmission and power supply.