345-018-540-803

Heilind Number:EDA345-018-540-803
Manufacturer:EDAC
Manufacturer Number:345-018-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-803

Detailed Description

Enhance connectivity within your devices with this 18-position straight-mount board-to-board PCB connector. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in use. Each of the two rows features copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this high-performance, green-colored connector.