345-018-540-804

Heilind Number:EDA345-018-540-804
Manufacturer:EDAC
Manufacturer Number:345-018-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-804

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 18 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers easy and secure mounting on your printed circuit board. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this high-quality connector, perfect for a wide range of applications.