345-018-540-807

Heilind Number:EDA345-018-540-807
Manufacturer:EDAC
Manufacturer Number:345-018-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-807

Detailed Description

Enhance connectivity within electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 18 positions spread across 2 rows, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Ideal for green energy applications, this connector is essential for any PCB assembly project.