345-018-540-812

Heilind Number:EDA345-018-540-812
Manufacturer:EDAC
Manufacturer Number:345-018-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision, it features 18 positions spread across 2 rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. Copper alloy contacts offer optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal flow. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic projects. Experience reliable and high-speed connections with this essential component.