345-018-541-101

Heilind Number:EDA345-018-541-101
Manufacturer:EDAC
Manufacturer Number:345-018-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-101

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board Card Edge Connector. Crafted for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, guaranteeing both performance and visual appeal. With a contact material of Copper Alloy, it ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate smooth and efficient connections. Designed for straight mounting orientation, it offers versatility in various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a reliable solution for your circuit board needs. Elevate your connectivity game with this essential component.