345-018-541-104

Heilind Number:EDA345-018-541-104
Manufacturer:EDAC
Manufacturer Number:345-018-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance green card edge connector. Designed for seamless integration, it features 18 copper alloy contacts in a single row with a .1-inch pitch, ensuring reliable data transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees stability, even in demanding environments with an operating temperature range of -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Elevate your electronic projects with this essential component, perfect for various applications in industries such as telecommunications, automotive, and more.