345-018-541-108

Heilind Number:EDA345-018-541-108
Manufacturer:EDAC
Manufacturer Number:345-018-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-108

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it features 18 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, promoting conductivity and reliability. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for optimal connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your circuitry with this essential component.