345-018-541-112

Heilind Number:EDA345-018-541-112
Manufacturer:EDAC
Manufacturer Number:345-018-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-112

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, offering optimal functionality for your electronic setups. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contact material provides reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a variety of environments. Its straight mount orientation and vibrant green color add a touch of convenience and aesthetics to your projects. Elevate your connectivity solutions with this essential component.