345-018-541-201

Heilind Number:EDA345-018-541-201
Manufacturer:EDAC
Manufacturer Number:345-018-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-201

Detailed Description

Enhance your connectivity with our 18-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision in mind, it features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a compact form. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built for versatility and endurance. Upgrade your PCB connections with this essential component.