345-018-541-204

Heilind Number:EDA345-018-541-204
Manufacturer:EDAC
Manufacturer Number:345-018-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-204

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, making it perfect for powering various devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. With two rows and 18 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your electronics with this essential connector for optimal performance.