345-018-541-207

Heilind Number:EDA345-018-541-207
Manufacturer:EDAC
Manufacturer Number:345-018-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. With two rows and 18 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes integration a breeze, while the vibrant green color adds a touch of versatility to your setup. Upgrade your connectivity solutions with this essential component.