345-018-541-212

Heilind Number:EDA345-018-541-212
Manufacturer:EDAC
Manufacturer Number:345-018-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 18 copper alloy contacts in a compact two-row configuration with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environmental conditions, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for optimal signal transmission.