345-018-541-258

Heilind Number:EDA345-018-541-258
Manufacturer:EDAC
Manufacturer Number:345-018-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-258

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions with a dual-row configuration, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both durability and safety. Each contact point is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. This connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB connections with this essential component.