345-018-541-288

Heilind Number:EDA345-018-541-288
Manufacturer:EDAC
Manufacturer Number:345-018-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions across two rows, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your system with this straight mount orientation connector for superior performance.