345-018-541-402

Heilind Number:EDA345-018-541-402
Manufacturer:EDAC
Manufacturer Number:345-018-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-402

Detailed Description

Enhance connectivity between your circuit boards with this high-performance Board To Board PCB Connector. Featuring 18 positions in a single row and a pitch of .1 inches, it provides seamless and secure data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact design, it's perfect for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and efficiency to optimize your PCB connections.