345-018-541-403

Heilind Number:EDA345-018-541-403
Manufacturer:EDAC
Manufacturer Number:345-018-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-403

Detailed Description

Enhance your PCB connections with our high-quality 18-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, making it ideal for compact layouts. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments with an operating temperature range of -40 to 105°C. Each contact is made of robust copper alloy, guaranteeing reliable power and data transmission. Trust in our connector for efficient and secure board connections in your electronic applications.