345-018-541-404

Heilind Number:EDA345-018-541-404
Manufacturer:EDAC
Manufacturer Number:345-018-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. With copper alloy contacts and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connection solutions with this essential component.