345-018-541-408

Heilind Number:EDA345-018-541-408
Manufacturer:EDAC
Manufacturer Number:345-018-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 18 positions in a single row configuration, this connector ensures reliable signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation simplifies installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic designs with this essential component.